3306/34 100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 14
Unit Price: kr.1,275.86000
Datasheet

Similar


3M
In Stock: 78
Unit Price: kr.19.34000
Datasheet
Image for 3306/34 100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306/34 100

DigiKey Part Number
3306/34100-ND
Manufacturer
Manufacturer Product Number
3306/34 100
Description
CBL RIBN 34COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Bare
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 34COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: