Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/60 300SF

DigiKey Part Number
MC60M-25-ND
Manufacturer
Manufacturer Product Number
3302/60 300SF
Description
CBL RIBN 60COND 0.05 MULTI 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
60
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
3.000" (76.20mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 60COND 0.05 MULTI 300'
In-Stock: 139
Unit Price: kr.47.80000
CBL RIBN 60COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.05 MULTI 10'
In-Stock: 1
Unit Price: kr.327.59000
CBL RIBN 60COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: