3302/34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/34 300SF

DigiKey Part Number
MC34M-300-ND
Manufacturer
Manufacturer Product Number
3302/34 300SF
Description
CBL RIBN 34COND 0.05 MULTI 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,884.42000kr.4,884.42
2kr.4,426.05000kr.8,852.10
3kr.4,178.54000kr.12,535.62
5kr.3,887.14200kr.19,435.71
7kr.3,707.07143kr.25,949.50
10kr.3,526.01600kr.35,260.16
Manufacturers Standard Package
Unit Price without VAT:kr.4,884.42000
Unit Price with VAT:kr.6,105.52500
Alternate Length
CBL RIBN 34COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 MULTI 10'
In-Stock: 1
Unit Price: kr.214.98000
CBL RIBN 34COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: