
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.95000 | kr.167.95 |
| 5 | kr.138.70600 | kr.693.53 |
| 10 | kr.127.54200 | kr.1,275.42 |
| 25 | kr.114.25680 | kr.2,856.42 |
| 50 | kr.104.69120 | kr.5,234.56 |
| 100 | kr.96.18790 | kr.9,618.79 |
| Unit Price without VAT: | kr.167.95000 |
|---|---|
| Unit Price with VAT: | kr.209.93750 |






