3302/20(300SF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/20 100

DigiKey Part Number
3M157940-10-ND
Manufacturer
Manufacturer Product Number
3302/20 100
Description
CBL RIBN 20COND 0.05 MULTI 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.05 MULTI 100'
In-Stock: 12
Unit Price: kr.1,054.08000
CBL RIBN 20COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTIPLE 1'
In-Stock: 7
Unit Price: kr.19.97000