3071-72MMX100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3071-72MMX100M

DigiKey Part Number
19-3071-72MMX100M-ND
Manufacturer
Manufacturer Product Number
3071-72MMX100M
Description
TAPE SEAL/SPLIC CLR 2.83"X110YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing, Splicing Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 2.83" (72.00mm) X 330' (100.6m) 110 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Sealing, Splicing
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polypropylene
Thickness
0.0021" (2.1 mils, 0.053mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Width
2.83" (72.00mm)
Length
330' (100.6m) 110 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.81.92000kr.81.92
24kr.56.42417kr.1,354.18
48kr.52.30000kr.2,510.40
72kr.50.07819kr.3,605.63
120kr.47.46508kr.5,695.81
264kr.43.80386kr.11,564.22
504kr.41.10768kr.20,718.27
1.008kr.38.49302kr.38,800.96
Manufacturers Standard Package
Unit Price without VAT:kr.81.92000
Unit Price with VAT:kr.102.40000