
2671A-5.4MMX500M | |
|---|---|
DigiKey Part Number | 19-2671A-5.4MMX500M-ND |
Manufacturer | |
Manufacturer Product Number | 2671A-5.4MMX500M |
Description | COVER TAPE HAA 5.4MMX500M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover Tape Tape Polymer Adhesive Transparent 0.21" (5.40mm) X 1640' (500.0m) 547 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cover Tape | |
Adhesive | Polymer | |
Backing, Carrier | Polyester Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.21" (5.40mm) | |
Length | 1640' (500.0m) 547 yds | |
Color | Transparent | |
Usage | Holding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.298.56000 | kr.298.56 |
| 10 | kr.229.63800 | kr.2,296.38 |
| 25 | kr.208.17680 | kr.5,204.42 |
| 50 | kr.193.78820 | kr.9,689.41 |
| 100 | kr.180.81790 | kr.18,081.79 |
| 250 | kr.165.61432 | kr.41,403.58 |
| Unit Price without VAT: | kr.298.56000 |
|---|---|
| Unit Price with VAT: | kr.373.20000 |


