34 Connector Receptacle, Female Sockets Through Hole AdvancedTCA®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2P02-0200-ES

DigiKey Part Number
2P02-0200-ES-ND
Manufacturer
Manufacturer Product Number
2P02-0200-ES
Description
CONN RCPT ATCA 34POS PCB
Customer Reference
Detailed Description
34 Connector Receptacle, Female Sockets Through Hole AdvancedTCA®
Datasheet
 Datasheet
EDA/CAD Models
2P02-0200-ES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
AdvancedTCA®
Number of Positions
34
Number of Positions Loaded
30
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
26 Signal, 8 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.