2510-6003UB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 2.854
Unit Price: kr.15.43000
Datasheet

Similar


3M
In Stock: 7.088
Unit Price: kr.11.64000
Datasheet

Similar


3M
In Stock: 830
Unit Price: kr.16.20000
Datasheet

Similar


Molex
In Stock: 4.567
Unit Price: kr.12.22000
Datasheet

Similar


Molex
In Stock: 1.969
Unit Price: kr.10.22000
Datasheet

Similar


Molex
In Stock: 3.341
Unit Price: kr.10.03000
Datasheet

Similar


Molex
In Stock: 11.006
Unit Price: kr.14.87000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.7.27296
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.16.17340
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 824
Unit Price: kr.15.11000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18.644
Unit Price: kr.8.87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5.121
Unit Price: kr.10.10000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.327
Unit Price: kr.19.23000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.01923
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
2510-6003UB
2510-6003UB

2510-6003UB

DigiKey Part Number
3M155832-ND
Manufacturer
Manufacturer Product Number
2510-6003UB
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes