24-2X10FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-2X10FT

DigiKey Part Number
24-2X10FT-ND
Manufacturer
Manufacturer Product Number
24-2X10FT
Description
TAPE ELECTRIC SHLD NATU 2"X3.3YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Shielding Tape Adhesive Natural 2.00" (50.80mm) X 10' (3.0m) 3.3 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Electrical Shielding
Adhesive
-
Backing, Carrier
Copper
Thickness
0.0160" (16.0 mils, 0.406mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
10' (3.0m) 3.3 yds
Color
Natural
Usage
Shielding
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
20kr.543.10600kr.10,862.12
Manufacturers Standard Package
Unit Price without VAT:kr.543.10600
Unit Price with VAT:kr.678.88250