

232-1285-00-0602J | |
|---|---|
DigiKey Part Number | 3M5076-ND |
Manufacturer | |
Manufacturer Product Number | 232-1285-00-0602J |
Description | CONN IC DIP SOCKET ZIF 32POS GLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Connector |
Datasheet | Datasheet |
EDA/CAD Models | 232-1285-00-0602J Models |
Category | Features Closed Frame |
Manufacturer 3M | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Type DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 32 (2 x 16) | Housing Material Polysulfone (PSU), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.110" (2.78mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Connector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32-6554-10 | Aries Electronics | 300 | A304-ND | kr.117.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.43000 | kr.193.43 |
| 10 | kr.164.42800 | kr.1,644.28 |
| 30 | kr.152.16200 | kr.4,564.86 |
| 50 | kr.146.77860 | kr.7,338.93 |
| 100 | kr.139.77800 | kr.13,977.80 |
| 250 | kr.131.03740 | kr.32,759.35 |
| 500 | kr.125.99166 | kr.62,995.83 |
| Unit Price without VAT: | kr.193.43000 |
|---|---|
| Unit Price with VAT: | kr.241.78750 |


