
23-1X30FT-K | |
|---|---|
DigiKey Part Number | 19-23-1X30FT-K-ND |
Manufacturer | |
Manufacturer Product Number | 23-1X30FT-K |
Description | TAPE VOLTAGE SPLICING BK 1"X10YD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 32°F ~ 194°F (0°C ~ 90°C) | |
Shelf Life Start | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.469.48000 | kr.469.48 |
| 10 | kr.362.67300 | kr.3,626.73 |
| 32 | kr.321.18625 | kr.10,277.96 |
| 64 | kr.299.68781 | kr.19,180.02 |
| 128 | kr.280.30875 | kr.35,879.52 |
| Unit Price without VAT: | kr.469.48000 |
|---|---|
| Unit Price with VAT: | kr.586.85000 |

