
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Resin | |
Features | 2 Part | |
For Use With/Related Products | Potting | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5,624.19000 | kr.5,624.19 |
Unit Price without VAT: | kr.5,624.19000 |
---|---|
Unit Price with VAT: | kr.7,030.23750 |