
1U30A-TC2-SA2-A00 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-A00-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-A00 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 32.81' (10.0m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.94000 | kr.492.94 |
| 10 | kr.419.03000 | kr.4,190.30 |
| 25 | kr.392.80880 | kr.9,820.22 |
| 50 | kr.374.08020 | kr.18,704.01 |
| 100 | kr.356.25030 | kr.35,625.03 |
| Unit Price without VAT: | kr.492.94000 |
|---|---|
| Unit Price with VAT: | kr.616.17500 |

