1MF26-L587-00C-200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 4
Unit Price: kr.1,228.60000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 7
Unit Price: kr.2,288.85000
Datasheet
3M Industrial Camera Cable Assemblies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MF26-L587-00C-200

DigiKey Part Number
1MF26-L587-00C-200-ND
Manufacturer
Manufacturer Product Number
1MF26-L587-00C-200
Description
CBL ASSY CENTRON 26POS M-M 2M
Customer Reference
Detailed Description
Centronics 26 pos Male to Male, Right Angle Assembly 6.56' (2.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Configuration
Centronics 26 pos Male to Male, Right Angle
Length
6.56' (2.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.