New Product
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.10mm OD Coaxial Cable 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CX6-44-QG-003.0

DigiKey Part Number
19-1CX6-44-QG-003.0-ND
Manufacturer
Manufacturer Product Number
1CX6-44-QG-003.0
Description
3M COAXPRESS INDUSTRIAL CAMERA C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.10mm OD Coaxial Cable 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.0/2.3 Plug (4)
Manufacturer
3M
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
118.1" (3.0m) 9.8'
Part Status
Active
Cable Type
12.10mm OD Coaxial Cable
Style
1.0/2.3 to 1.0/2.3
Cable Impedance
75 Ohms
1st Connector
1.0/2.3 Plug (4)
Color
Black
1st Contact Gender
Male
Operating Temperature
0°C ~ 70°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,622.47000kr.1,622.47
10kr.1,379.33000kr.13,793.30
25kr.1,293.08880kr.32,327.22
Unit Price without VAT:kr.1,622.47000
Unit Price with VAT:kr.2,028.08750