Flat Ribbon Cable Black 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1785/40 100SF

DigiKey Part Number
MB40F-100-ND
19-1785/40100SF-DS-ND
Manufacturer
Manufacturer Product Number
1785/40 100SF
Description
CBL RIBN 40COND TWIST PAIR 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair, Flat Jacket
Number of Conductors
40 (20 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.120" (3.05mm)
Ribbon Width
2.130" (54.10mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.106.96000kr.106.96
5kr.85.26000kr.426.30
10kr.77.26600kr.772.66
25kr.67.83040kr.1,695.76
50kr.61.48780kr.3,074.39
100kr.55.77420kr.5,577.42
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100kr.55.77420kr.5,577.42
200kr.50.63855kr.10,127.71
300kr.47.88287kr.14,364.86
500kr.47.79714kr.23,898.57
Manufacturers Standard Package
Unit Price without VAT:kr.106.96000
Unit Price with VAT:kr.133.70000
Alternate Length
CBL RIBN 40COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND TWIST PAIR 50'
In-Stock: 0
Unit Price: