Flat Ribbon Cable Black 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1785/16 100SF

DigiKey Part Number
MB16F-10-ND
Manufacturer
Manufacturer Product Number
1785/16 100SF
Description
CBL RIBN 16COND TWIST PAIR 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Twisted Pair, Flat Jacket
Number of Conductors
16 (8 Pair Twisted)
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.120" (3.05mm)
Ribbon Width
0.930" (23.62mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 16COND TWIST PAIR 100'
In-Stock: 694
Unit Price: kr.60.29000
CBL RIBN 16COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND TWIST PAIR 50'
In-Stock: 0
Unit Price: