MFR Recommended
MFR Recommended

830GRS-80TP | |
|---|---|
DigiKey Part Number | 19-830GRS-80TP3M-ND |
Manufacturer | |
Manufacturer Product Number | 830GRS-80TP |
Description | SCOTCH-BRITE 50% STICKIER GIANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lint Roller |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lint Roller | |
Color | - | |
Material | - | |
Height | - | |
Length (Inches) | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.87.15250 | kr.348.61 |
| Unit Price without VAT: | kr.87.15250 |
|---|---|
| Unit Price with VAT: | kr.108.94063 |


