
17065-ES | |
|---|---|
DigiKey Part Number | 17065-ES-ND |
Manufacturer | |
Manufacturer Product Number | 17065-ES |
Description | HOOK MEDIUM WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Medium White 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Medium | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.96000 | kr.31.96 |
| 5 | kr.27.35400 | kr.136.77 |
| 10 | kr.25.70700 | kr.257.07 |
| 25 | kr.23.79880 | kr.594.97 |
| 50 | kr.22.53200 | kr.1,126.60 |
| 100 | kr.21.39900 | kr.2,139.90 |
| 250 | kr.20.08192 | kr.5,020.48 |
| 500 | kr.19.20538 | kr.9,602.69 |
| 1.000 | kr.18.41976 | kr.18,419.76 |
| Unit Price without VAT: | kr.31.96000 |
|---|---|
| Unit Price with VAT: | kr.39.95000 |

