17023P-ES is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: kr.1,503.69583
Datasheet
Strips Large White 6.75" L x 3.88" W (171.5mm x 98.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17023P-ES

DigiKey Part Number
3M162666-ND
Manufacturer
Manufacturer Product Number
17023P-ES
Description
STRIPS LARGE WHITE
Customer Reference
Detailed Description
Strips Large White 6.75" L x 3.88" W (171.5mm x 98.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Strips
Color
White
Size
Large
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.24.43000kr.24.43
5kr.23.20000kr.116.00
10kr.22.58900kr.225.89
36kr.21.97639kr.791.15
Manufacturers Standard Package
Unit Price without VAT:kr.24.43000
Unit Price with VAT:kr.30.53750