Clips Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17017CLR-ES

DigiKey Part Number
17017CLR-ES-ND
Manufacturer
Manufacturer Product Number
17017CLR-ES
Description
COMMAND CLEAR ROUND CORD CLI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clips Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Clips
Color
Clear
Size
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.33.76000kr.33.76
10kr.28.70400kr.287.04
25kr.26.90320kr.672.58
50kr.25.61840kr.1,280.92
100kr.24.39480kr.2,439.48
250kr.22.86740kr.5,716.85
500kr.21.77636kr.10,888.18
1.000kr.20.73771kr.20,737.71
2.500kr.19.44092kr.48,602.30
Manufacturers Standard Package
Unit Price without VAT:kr.33.76000
Unit Price with VAT:kr.42.20000