


17003-3ES | |
|---|---|
DigiKey Part Number | 3M12114-ND |
Manufacturer | |
Manufacturer Product Number | 17003-3ES |
Description | HOOK LARGE WHITE |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Large | |
Size / Dimension | 3.88" L x 1.25" W (98.6mm x 31.8mm) | |
Base Product Number |

