1700/60 200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 4.941
Unit Price: kr.51.16000
Datasheet
Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/60 200

DigiKey Part Number
1700/60200-ND
Manufacturer
Manufacturer Product Number
1700/60 200
Description
CBL RIBN 60COND TWIST PAIR 200'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Twisted Pair
Number of Conductors
60 (30 Pair Twisted)
Pitch
Length
200.0' (60.96m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
3.000" (76.20mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 60COND TWIST PAIR 100'
In-Stock: 0
Unit Price: kr.19.75923