
1700/26 100 | |
|---|---|
DigiKey Part Number | 3M157901-50-ND |
Manufacturer | |
Manufacturer Product Number | 1700/26 100 |
Description | CBL RIBN 26COND TWIST PAIR 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 50.0' (15.24m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.080" (2.03mm) |
Packaging Bulk | Ribbon Width 1.300" (33.02mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Twisted Pair | Voltage 300 V |
Number of Conductors 26 (13 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 20462 |
Length 50.0' (15.24m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |






