Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

151220-8422-RB | |
|---|---|
DigiKey Part Number | 3M1420-ND |
Manufacturer | |
Manufacturer Product Number | 151220-8422-RB |
Description | CONN HEADER VERT 20POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 151220-8422-RB Models |
Category | Contact Length - Mating 0.152" (3.86mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.329" (8.36mm) |
Packaging Tray | Insulation Height 0.060" (1.52mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2021005 | Harwin Inc. | 1.989 | 952-2137-ND | kr.8.05000 | Similar |
| M22-2521005 | Harwin Inc. | 1.123 | 952-1322-ND | kr.8.24000 | Similar |
| M22-2521046 | Harwin Inc. | 6 | M22-2521046-ND | kr.7.35000 | Similar |
| TMM-110-02-G-D | Samtec Inc. | 303 | TMM-110-02-G-D-ND | kr.17.12000 | Similar |
| TMM-110-03-F-D | Samtec Inc. | 19 | SAM15862-ND | kr.11.54000 | Similar |
















