151212-8422-TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1.941
Unit Price: kr.4.95000
Datasheet

Similar


Harwin Inc.
In Stock: 1.193
Unit Price: kr.5.20000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: kr.2.60809
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.7.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.7.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.17.24000
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: kr.7.99000
Datasheet

Similar


Samtec Inc.
In Stock: 12
Unit Price: kr.10.27000
Datasheet

Similar


Samtec Inc.
In Stock: 4
Unit Price: kr.9.38000
Datasheet

Similar


Samtec Inc.
In Stock: 7
Unit Price: kr.5.77000
Datasheet
Connector Header Through Hole 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151212-8422-TB

DigiKey Part Number
3M1112-ND
Manufacturer
Manufacturer Product Number
151212-8422-TB
Description
CONN HEADER VERT 12POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.152" (3.86mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.329" (8.36mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-2020605Harwin Inc.1.941952-2135-NDkr.4.95000Similar
M22-2520605Harwin Inc.1.193952-1321-NDkr.5.20000Similar
M22-2520646Harwin Inc.0M22-2520646-NDkr.2.60809Similar
MTMM-106-02-F-D-150Samtec Inc.0MTMM-106-02-F-D-150-NDkr.7.54000Similar
MTMM-106-04-F-D-157Samtec Inc.0MTMM-106-04-F-D-157-NDkr.7.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes