Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150226-2020-RB-WD | |
|---|---|
DigiKey Part Number | 3M5319TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150226-2020-RB-WD |
Description | CONN RCPT 26POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150226-2020-RB-WD Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0791098662 | Molex | 0 | 0791098662-ND | kr.12.88473 | Similar |
| TLE-113-01-G-DV-A | Samtec Inc. | 25 | SAM12130-ND | kr.29.10000 | Similar |
| TLE-113-01-G-DV-A-K | Samtec Inc. | 0 | TLE-113-01-G-DV-A-K-ND | kr.31.49818 | Similar |
| TLE-113-01-G-DV-A-P | Samtec Inc. | 0 | TLE-113-01-G-DV-A-P-ND | kr.32.69727 | Similar |
| TLE-113-01-G-DV-A-P-TR | Samtec Inc. | 0 | TLE-113-01-G-DV-A-P-TR-ND | kr.25.81492 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | kr.17.72973 | kr.34,572.97 |
| Unit Price without VAT: | kr.17.72973 |
|---|---|
| Unit Price with VAT: | kr.22.16216 |








