Direct
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.183" (4.65mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150216-2020-RB-WB | 3M | 0 | 3M5309TR-ND | kr.13.51380 | Direct |
| A3-16DA-2SV(71) | Hirose Electric Co Ltd | 69 | H10966-ND | kr.12.24000 | Similar |
| A3A-16DA-2SV(71) | Hirose Electric Co Ltd | 77 | H10977-ND | kr.12.24000 | Similar |





