General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
G2RL-1-E-CF DC24
G2RL-1-E-CF DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2RL-1-E-CF DC24

DigiKey Part Number
Z2925-ND
Manufacturer
Manufacturer Product Number
G2RL-1-E-CF DC24
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-1-E-CF DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
7040VA, 4800W
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.23000kr.29.23
10kr.26.03200kr.260.32
25kr.24.86040kr.621.51
50kr.24.00840kr.1,200.42
100kr.23.18470kr.2,318.47
300kr.21.93640kr.6,580.92
500kr.21.37860kr.10,689.30
1.000kr.20.64399kr.20,643.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.23000
Unit Price with VAT:kr.36.53750