1170 1.5"X18YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170 2.5"X60YD

DigiKey Part Number
19-11702.5"X60YD-ND
Manufacturer
Manufacturer Product Number
1170 2.5"X60YD
Description
RF EMI SHIELDING TAPE 180'X2.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 2.500" (63.50mm) X 180.000' (55.00m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
180.000' (55.00m)
Width
2.500" (63.50mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Grade
-
Qualification
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.4,479.87400kr.22,399.37
Manufacturers Standard Package
Unit Price without VAT:kr.4,479.87400
Unit Price with VAT:kr.5,599.84250