Copper Foil Tape Acrylic Adhesive Natural 23.00" (584.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1126

DigiKey Part Number
1126-ND
Manufacturer
Manufacturer Product Number
1126
Description
TAPE COPPER FOIL NATU 23"X36YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive Natural 23.00" (584.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Copper Foil
Adhesive
Acrylic
Backing, Carrier
Copper Foil
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0035" (3.5 mils, 0.089mm)
Width
23.00" (584.20mm)
Length
108' (32.9m) 36 yds
Color
Natural
Usage
EMI Shielding
Temperature Range
-40°F ~ 266°F (-40°C ~ 130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13,919.86000kr.13,919.86
Manufacturers Standard Package
Unit Price without VAT:kr.13,919.86000
Unit Price with VAT:kr.17,399.82500