1125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1125

DigiKey Part Number
1125-ND
Manufacturer
Manufacturer Product Number
1125
Description
TAPE COPPER FOIL NATU 23"X36YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive Natural 23.00" (584.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Copper Foil
Adhesive
Acrylic
Backing, Carrier
Copper Foil
Thickness
-
Thickness - Adhesive
0.0035" (3.5 mils, 0.089mm)
Thickness - Backing, Carrier
-
Width
23.00" (584.20mm)
Length
108' (32.9m) 36 yds
Color
Natural
Usage
EMI/RFI Shielding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,067.65000kr.8,067.65
Manufacturers Standard Package
Unit Price without VAT:kr.8,067.65000
Unit Price with VAT:kr.10,084.56250