
10368-12R1-00 | |
---|---|
DigiKey Part Number | 10368-12R1-00-ND |
Manufacturer | |
Manufacturer Product Number | 10368-12R1-00 |
Description | CONN BACKSHELL 68POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10368-12R1-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Gasket | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |