
10336-52A0-008 | |
|---|---|
DigiKey Part Number | 19-10336-52A0-008-ND |
Manufacturer | |
Manufacturer Product Number | 10336-52A0-008 |
Description | CONN BACKSHELL 36POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M2.6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.21000 | kr.65.21 |
| 10 | kr.55.42500 | kr.554.25 |
| 25 | kr.51.95360 | kr.1,298.84 |
| 50 | kr.49.47400 | kr.2,473.70 |
| 100 | kr.47.11210 | kr.4,711.21 |
| 300 | kr.43.59987 | kr.13,079.96 |
| 500 | kr.42.05788 | kr.21,028.94 |
| 1.000 | kr.40.05289 | kr.40,052.89 |
| Unit Price without VAT: | kr.65.21000 |
|---|---|
| Unit Price with VAT: | kr.81.51250 |










