

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.5); Latchblocks | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.52000 | kr.43.52 |
| 10 | kr.36.99200 | kr.369.92 |
| 25 | kr.34.67280 | kr.866.82 |
| 50 | kr.33.01500 | kr.1,650.75 |
| 100 | kr.31.43940 | kr.3,143.94 |
| 300 | kr.29.09460 | kr.8,728.38 |
| 500 | kr.28.06540 | kr.14,032.70 |
| 1.000 | kr.26.72698 | kr.26,726.98 |
| 2.500 | kr.25.05590 | kr.62,639.75 |
| Unit Price without VAT: | kr.43.52000 |
|---|---|
| Unit Price with VAT: | kr.54.40000 |

