Direct
10120-5212VC | |
|---|---|
DigiKey Part Number | 10120-5212VC-ND |
Manufacturer | |
Manufacturer Product Number | 10120-5212VC |
Description | CONN BTB PLUG 20POS R/A SOLDER |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2.5) | |
Type | Board to Board | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


