
.05MIC 3M263X TP SHEET 8.5X11" | |
---|---|
DigiKey Part Number | .05MIC3M263XTPSHEET8.5X11"-ND |
Manufacturer | |
Manufacturer Product Number | .05MIC 3M263X TP SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.05µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.05µ | |
Color | White | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.28.64290 | kr.5,728.58 |
Unit Price without VAT: | kr.28.64290 |
---|---|
Unit Price with VAT: | kr.35.80363 |