
.05MIC 3M263X TP SHEET 4.5X5.5" | |
---|---|
DigiKey Part Number | .05MIC3M263XTPSHEET4.5X5.5"-ND |
Manufacturer | |
Manufacturer Product Number | .05MIC 3M263X TP SHEET 4.5X5.5" |
Description | LAPPING FILM ALUM OX 5.5"X4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.05µ 4.50" (114.30mm) X 5.50" (139.70mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.05µ | |
Color | White | |
Width | 4.50" (114.30mm) | |
Length | 5.50" (139.70mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.11.92192 | kr.5,960.96 |
Unit Price without VAT: | kr.11.92192 |
---|---|
Unit Price with VAT: | kr.14.90240 |