
DEA165950LT-5134A1 | |
|---|---|
DigiKey Part Number | 445-DEA165950LT-5134A1TR-ND - Tape & Reel (TR) 445-DEA165950LT-5134A1CT-ND - Cut Tape (CT) 445-DEA165950LT-5134A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165950LT-5134A1 |
Description | RF FILTER LOW PASS 5.425GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 0.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.425GHz Center | |
Bandwidth | 1.05GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.31800 | kr.13.18 |
| 25 | kr.1.21600 | kr.30.40 |
| 50 | kr.1.14300 | kr.57.15 |
| 100 | kr.1.07520 | kr.107.52 |
| 250 | kr.0.99124 | kr.247.81 |
| 500 | kr.0.93222 | kr.466.11 |
| 1.000 | kr.0.87686 | kr.876.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79136 | kr.3,165.44 |
| 8.000 | kr.0.74441 | kr.5,955.28 |
| 12.000 | kr.0.71825 | kr.8,619.00 |
| 20.000 | kr.0.68659 | kr.13,731.80 |
| 28.000 | kr.0.66648 | kr.18,661.44 |
| 40.000 | kr.0.64582 | kr.25,832.80 |
| 100.000 | kr.0.59557 | kr.59,557.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |







