
VG-516B-0.75-36 | |
|---|---|
DigiKey Part Number | 1067-VG-516B-0.75-36-ND |
Manufacturer | |
Manufacturer Product Number | VG-516B-0.75-36 |
Description | TAPE DOUBLE SIDED BLK 3/4"X36YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Synthetic Rubber Based Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0625" (62.5 mils, 1.588mm) |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Black |
Tape Type Double Sided Foam | Usage Vibration Damping |
Adhesive Synthetic Rubber Based | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Foam | Shelf Life 24 Months |
Thickness 0.0660" (66.0 mils, 1.700mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.49000 | kr.184.49 |
| 10 | kr.141.31200 | kr.1,413.12 |
| 25 | kr.127.85240 | kr.3,196.31 |
| 50 | kr.118.83180 | kr.5,941.59 |
| 100 | kr.110.69890 | kr.11,069.89 |
| 250 | kr.107.92584 | kr.26,981.46 |
| Unit Price without VAT: | kr.184.49000 |
|---|---|
| Unit Price with VAT: | kr.230.61250 |


