
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer 3M (TC) | Color - Background White |
Series | Color - Legend Black, Orange, Yellow |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Obsolete | Width 2.000" (50.80mm) |
Print Type Pre-Printed | Location Indoor |
Language English | Material - Body Polyester |
Applications Equipment | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant |
Legend (Text) Warning : Moving Parts can Crush and Cut | Base Product Number |

