MFG_SAFLBL-2X4-033
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAFLBL-2X4-033-25/PK

DigiKey Part Number
3M156466-ND
Manufacturer
Manufacturer Product Number
SAFLBL-2X4-033-25/PK
Description
SAFETY LABEL - WARNING - 120 / 2
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend (Symbol Only)
See Legend (Text)
Manufacturer
3M (TC)
Color - Background
White
Series
Color - Legend
Black, Blue, Orange
Packaging
Bulk
Length
4.000" (101.60mm)
Part Status
Obsolete
Width
2.000" (50.80mm)
Print Type
Pre-Printed
Location
Indoor
Language
English
Material - Body
Polyester
Applications
Electrical
Mounting Type
Adhesive
Application Specifics
Safety: Warning
Shape
Rectangle
Arrangement
Symbol and Text
Features
Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant
Legend (Text)
Warning : 120 / 208 VAC. Lockout / Tagout Before Servicing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.