
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Print Type | Pre-Printed | |
| Language | - | |
| Applications | General | |
| Application Specifics | Safety: Hazard | |
| Arrangement | Symbol Only | |
| Legend (Text) | No Text | |
| Legend (Symbol Only) | Hot Surface | |
| Color - Background | Yellow | |
| Color - Legend | Black | |
| Length | 2.250" (57.15mm) | |
| Width | 2.250" (57.15mm) | |
| Diameter - Label | - | |
| Location | Indoor | |
| Material - Body | Polyester | |
| Mounting Type | Adhesive | |
| Outside Pipe Diameter (Max) | - | |
| Outside Pipe Diameter (Min) | - | |
| Shape | Triangle | |
| Features | Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark