


MSG6100FSQ-1(50) | |
|---|---|
DigiKey Part Number | 1067-MSG6100FSQ-1(50)-ND |
Manufacturer | |
Manufacturer Product Number | MSG6100FSQ-1(50) |
Description | RF EMI ABSORB/SHLD SHEET 1"X1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 1.000" (25.40mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.039" (1.00mm) |
Series | Adhesive Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Nickel-Copper (NI/CU) Fabric |
Part Status Active | Shelf Life 12 Months |
Type Absorbing/Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 70°F (21°C) |
Length 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.499.66000 | kr.499.66 |
| 10 | kr.415.63800 | kr.4,156.38 |
| 50 | kr.384.17620 | kr.19,208.81 |
| Unit Price without VAT: | kr.499.66000 |
|---|---|
| Unit Price with VAT: | kr.624.57500 |

