


MSG6100F-2-5 | |
|---|---|
DigiKey Part Number | 1067-MSG6100F-2-5-ND |
Manufacturer | |
Manufacturer Product Number | MSG6100F-2-5 |
Description | RF EMI ABSORB/SHLD SHEET 5MX2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 2.000" (50.80mm) X 16.404' (5.00m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Tape | |
Length | 16.404' (5.00m) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,151.61000 | kr.2,151.61 |
| 10 | kr.1,859.54100 | kr.18,595.41 |
| 25 | kr.1,828.58040 | kr.45,714.51 |
| Unit Price without VAT: | kr.2,151.61000 |
|---|---|
| Unit Price with VAT: | kr.2,689.51250 |

