RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 6.000" (152.40mm) X 16.404' (5.00m) X 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 6.000" (152.40mm) X 16.404' (5.00m) X 0.024" (0.60mm)
Electrically Conductive Gasket Tape MSG6000F Series | Datasheet Preview

MSG6060F-6-5

DigiKey Part Number
1067-MSG6060F-6-5-ND
Manufacturer
Manufacturer Product Number
MSG6060F-6-5
Description
RF EMI ABSORB/SHLD SHEET 5MX6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 6.000" (152.40mm) X 16.404' (5.00m) X 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing/Shielding Sheet
Shape
Tape
Length
16.404' (5.00m)
Width
6.000" (152.40mm)
Thickness - Overall
0.024" (0.60mm)
Operating Temperature
-
Adhesive
Acrylic, Conductive, Pressure Sensitive Adhesive (PSA)
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,467.43000kr.5,467.43
10kr.4,898.11900kr.48,981.19
Manufacturers Standard Package
Unit Price without VAT:kr.5,467.43000
Unit Price with VAT:kr.6,834.28750