


MSG6030F-11.8-12 | |
|---|---|
DigiKey Part Number | 1067-MSG6030F-11.8-12-ND |
Manufacturer | |
Manufacturer Product Number | MSG6030F-11.8-12 |
Description | RF ABSORB/SHLD SHEET 12"X11.8" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 11.800" (299.72mm) X 12.000" (304.80mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Tape | |
Length | 12.000" (304.80mm) | |
Width | 11.800" (299.72mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,069.89000 | kr.1,069.89 |
| 10 | kr.908.37100 | kr.9,083.71 |
| 25 | kr.868.05000 | kr.21,701.25 |
| Unit Price without VAT: | kr.1,069.89000 |
|---|---|
| Unit Price with VAT: | kr.1,337.36250 |

