


MSG6030F-6-4 | |
|---|---|
DigiKey Part Number | 1067-MSG6030F-6-4-ND |
Manufacturer | |
Manufacturer Product Number | MSG6030F-6-4 |
Description | RF ABSORB/SHLD SHEET 157.48"X6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 6.000" (152.40mm) X 157.480" (4.00m) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Category | Width 6.000" (152.40mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.012" (0.30mm) |
Series | Adhesive Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Nickel-Copper (NI/CU) Fabric |
Part Status Active | Shelf Life 12 Months |
Type Absorbing/Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Tape | Storage/Refrigeration Temperature 70°F (21°C) |
Length 157.480" (4.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,652.11000 | kr.5,652.11 |
| 10 | kr.5,072.33000 | kr.50,723.30 |
| Unit Price without VAT: | kr.5,652.11000 |
|---|---|
| Unit Price with VAT: | kr.7,065.13750 |

