


MSG6030F-4-4 | |
|---|---|
DigiKey Part Number | 1067-MSG6030F-4-4-ND |
Manufacturer | |
Manufacturer Product Number | MSG6030F-4-4 |
Description | RF ABSORB/SHLD SHEET 157.48"X4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 157.480" (4.00m) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Tape | |
Length | 157.480" (4.00m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,915.07000 | kr.2,915.07 |
| Unit Price without VAT: | kr.2,915.07000 |
|---|---|
| Unit Price with VAT: | kr.3,643.83750 |

